Reference Only

TSHF5410-ES21

Infrared Emitters IR EMITTER DH 890NM 5MM 20DEG-E3.

Manufacturer:

Mfr Part:
TSHF5410-ES21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength890 nm
Radiant Intensity528 mW/sr
If - Forward Current100 mA
Vf - Forward Voltage3 V
Power Rating53 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Fall Time10 ns
Illumination ColorInfrared
Product TypeIR Emitters (IR LEDs)
Rise Time10 ns
SeriesTSHF5410
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.222$1,110.00
$0.217$2,170.00
$0.21$5,250.00
Need more?