Reference Only

TS7Y254KR32

New Product
Trimmer Resistors - SMD .

Manufacturer:

Mfr Part:
TS7Y254KR32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
Element TypeCermet
Resistance50 kOhms
Power Rating500 mW (1/2 W)
Voltage Rating158.1 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingReel
Height5.21 mm
Length7.04 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
Width6.71 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.26$1,890.00
$1.09$2,452.50
$1.08$4,860.00
Need more?