Reference Only

TS63Z203KR10

Trimmer Resistors - SMD 1/4" 20Kohms 10%.

Manufacturer:

Mfr Part:
TS63Z203KR10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
SeriesTS63
Termination StyleSMD/SMT
ProductMultiturn
Element TypeCermet
AdjustmentSide Slot
Resistance20 kOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
OrientationVertical Adjustment
Mounting StylePCB Mount
PackagingReel
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Capacitors - Ceramic Dielectric

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533390000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.04$1,520.00
$2.89$2,890.00
$2.78$6,950.00
Need more?