Reference Only

TS4YL202MR10

Trimmer Resistors - SMD 4mm GULL WING 2K.

Manufacturer:

Mfr Part:
TS4YL202MR10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
SeriesTS4Y
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
Element TypeCermet
AdjustmentTop Slot
Resistance2 kOhms
Power Rating250 mW (1/4 W)
Voltage Rating300 V
Tolerance20 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
PackagingReel
Height2.55 mm
Length4.5 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeSingle Turn Trimmers
Width4.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.03$3,090.00
$1.00$5,000.00
Need more?