Reference Only
TRC0901N101F101KCB
EMI Filter Circuits TRC 9-pin, Schematic 01, NP0 100 Ohm 1%, 100 pF 10%, Sn95.5/Ag3.9/Cu0.6.
Datasheet
TRC0901N101F101KCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | EMI Filter Circuits | |
| Product | Networks | |
| Type | Thick Film Resistor | |
| Capacitance | 100 pF | |
| Resistance | 100 Ohms | |
| Voltage Rating | 50 VDC | |
| Termination Style | Through Hole | |
| Package / Case | SIP-9 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TRC | |
| Packaging | Bulk | |
| Height | 8.89 mm | |
| Length | 22.61 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 3.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.59 | $1,259.00 | |
| $11.71 | $2,342.00 | |
| $10.39 | $5,195.00 | |
| $10.15 | $10,150.00 |
Need more?
Available Regional Inventory
1,000 available now at ttiasia.com