Reference Only

TR3C105M050C1600

Tantalum Capacitors - Solid SMD 1uF 50volts 20% C cs ESR 1.6 Molded.

Manufacturer:

Mfr Part:
TR3C105M050C1600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTR3
Capacitance1 uF
Voltage Rating DC50 VDC
Tolerance20 %
ESR1.6 Ohms
Case Code - in2412
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF4
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
Ripple Current260 mA
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.706$353.00
$0.704$704.00
$0.702$1,404.00
$0.701$3,505.00
$0.673$6,730.00
Need more?