Reference Only
TR30J400MMNES
Thick Film Resistors - Through Hole TR 3W, med. voltage, 400 MOhms 0.2 200 ppm Sn10, Reel tape.
Datasheet
TR30J400MMNES DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | TR | |
| Resistance | 400 MOhms | |
| Power Rating | 3 W | |
| Tolerance | 20 % | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 25 kV | |
| Length | 76.2 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Height | 10.16 mm | |
| Lead Diameter | 0.81 mm | |
| Lead Spacing | 73.66 mm | |
| Product | Planar Resistors | |
| Type | Thick Film Planar Resistor | |
| Width | 3.18 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.34 | $734.00 | |
| $7.09 | $1,772.50 | |
| $7.04 | $3,520.00 | |
| $6.85 | $6,850.00 |
Need more?