Reference Only

TR10X22M0KNEB

Thick Film Resistors - Through Hole TR 1W, max voltage, 22 MOhms 0.1 200ppm Sn100, Bag.

Manufacturer:

Mfr Part:
TR10X22M0KNEB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
Resistance22 MOhms
Power Rating1 W
Tolerance10 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating10 kV
Length25.4 mm
Termination StyleRadial
PackagingBulk
Height8.89 mm
Lead Diameter0.81 mm
Lead Spacing22.86 mm
ProductPlanar Resistors
TypeThick Film Planar Resistor
Width3.18 mm
ApplicationPower Supplies, Transformers
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.86$1,586.00
$15.78$3,945.00
$14.64$7,320.00
Need more?