Reference Only

TR10F10M0FKES

Thick Film Resistors - Through Hole 0.5W 10Mohms 1% 100ppm.

Manufacturer:

Mfr Part:
TR10F10M0FKES

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesTR
Resistance10 MOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating6.5 kV
Length25.4 mm
Termination StyleRadial
PackagingBulk
Height8.89 mm
Lead Diameter0.8 mm
Lead Spacing22.86 mm
ProductThick Film Resistors Leaded
TypeThick Film Planar Resistors and Dividers, Through Hole, High Voltage
Width3.18 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.26$726.00
$6.84$1,710.00
Need more?