TR10F100MJNES Vishay / Techno

TR10F100MJNES

Thick Film Resistors - Through Hole 1watt 100M ohm 5% 6.5kV 200ppm.

Manufacturer:

Mfr Part:
TR10F100MJNES

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesTR
Resistance100 MOhms
Power Rating1 W
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating6.5 kV
Length25.4 mm
Termination StyleRadial
PackagingBulk
Height8.89 mm
Lead Diameter0.8 mm
Lead Spacing22.86 mm
ProductThick Film Resistors Leaded
Width3.18 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.71$571.00
$5.05$2,525.00
$4.90$4,900.00
Need more?
Contact Us