Reference Only
TR05D22M0FKES
Thick Film Resistors - Through Hole 0.5W 22Mohms 1% 100ppm.
Datasheet
TR05D22M0FKES DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | TR | |
| Resistance | 22 MOhms | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 4 kV | |
| Length | 12.7 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Height | 7.62 mm | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 10.16 mm | |
| Product | Thick Film Resistors Leaded | |
| Type | Thick Film Planar Resistors and Dividers, Through Hole, High Voltage | |
| Width | 3.18 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.40 | $640.00 | |
| $6.18 | $1,545.00 | |
| $6.07 | $3,035.00 | |
| $5.95 | $5,950.00 |
Need more?