Reference Only

TR0214R7KA15

RF Inductors - Leaded 6.8uH 10%.

Manufacturer:

Mfr Part:
TR0214R7KA15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
Package / Case2.42 mm x 7.35 mm
ShieldingUnshielded
Inductance4.7 uH
Tolerance10 %
Maximum DC Current385 mA
Maximum DC Resistance1.2 Ohms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Q Minimum35
Self Resonant Frequency75 MHz
TerminationStandard
Mounting StylePCB Mount
Length7.35 mm
Diameter2.42 mm
SeriesTR021
PackagingAmmo Pack
ApplicationHigh Frequency
Inductance - nH4700 nH
Lead Spacing0.5 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency7.9 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$5.66$1,415.00
$5.47$2,735.00
Need more?
Contact Us