Reference Only

TP8M105M016C

Tantalum Capacitors - Solid SMD 16V 1uF 20% M Case.

Manufacturer:

Mfr Part:
TP8M105M016C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTP8
Capacitance1 uF
Voltage Rating DC16 VDC
Tolerance20 %
ESR12 Ohms
Case Code - in0603
Case Code - mm1608
Mfr Case CodeM Case
Length1.6 mm (0.063 in)
Width0.85 mm (0.033 in)
Height0.9 mm (0.035 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
Ripple Current50 mA
SubcategoryCapacitors
TradenameMicroTan

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.304$1,216.00
$0.29$2,320.00
$0.286$6,864.00
Need more?