Reference Only

TP3C105M050E4600AS

New Product
Tantalum Capacitors - Solid SMD .

Manufacturer:

Mfr Part:
TP3C105M050E4600AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTP3
Capacitance1 uF
Voltage Rating DC50 VDC
Tolerance20 %
ESR4.6 Ohms
Case Code - in2412
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF4
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
Ripple Current160 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.582$291.00
$0.544$544.00
$0.50$1,250.00
$0.472$2,360.00
$0.445$4,450.00
$0.442$11,050.00
Need more?
Contact Us