Reference Only

TOMCT16031002BUF

Resistor Networks & Arrays 10K .1% 16PIN THINFILM DIP.

Manufacturer:

Mfr Part:
TOMCT16031002BUF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesTOMC
ProductNetworks
Termination StyleSMD/SMT
Resistance10 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOIC-16
Length11.176 mm
Width7.52 mm
Height2.16 mm
Lead Spacing1.27 mm
Power Total Package750 mW
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThin Film Resistors SMD
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.73$1,073.00
Need more?