Reference Only

TOMC16031003BUF

Resistor Networks & Arrays 100Kohm .1% 16pin.

Manufacturer:

Mfr Part:
TOMC16031003BUF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTray
SeriesTOMC
ProductNetworks
Termination StyleSMD/SMT
Resistor Values100 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseDIP-16
Length11.176 mm
Width5.59 mm
Height2.03 mm
Power per Element750 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating50 V
Part # AliasesTOMC16031003B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 101 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.83$983.00
Need more?