Reference Only

TOMC16031003AUF

Resistor Networks & Arrays 100Kohm .1% 16pin.

Manufacturer:

Mfr Part:
TOMC16031003AUF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesTOMC
ProductNetworks
Termination StyleSMD/SMT
Resistance100 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOIC-16
Length8.89 mm
Width4.06 mm
Lead Spacing1.27 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
Part # AliasesTOMC16031003A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.96$1,196.00
$10.72$2,680.00
$10.55$5,275.00
$10.20$10,200.00
Need more?
Contact Us