Reference Only

TOMC16031001BTS

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
TOMC16031001BTS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesTOMC
Termination StyleSMD/SMT
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Package / CaseSOIC-16
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.63$1,163.00
$11.04$2,760.00
$10.73$5,365.00
Need more?
Contact Us