Reference Only
TNPW060330K0BECN
Thin Film Resistors - SMD .
Datasheet
TNPW060330K0BECN DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | Thin Film Resistors - SMD | |
Packaging | Reel | |
Series | TNPW | |
Resistance | 30 kOhms | |
Tolerance | 0.1 % | |
Temperature Coefficient | 25 PPM / C | |
Case Code - in | 0603 | |
Case Code - mm | 1608 | |
Length | 1.55 mm (0.061 in) | |
Width | 0.85 mm (0.033 in) | |
Height | 0.45 mm (0.018 in) | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 155 C | |
Power Rating | 210 mW | |
Voltage Rating | 75 V | |
Mounting Style | PCB Mount | |
Product Type | Thin Film Resistors | |
Product | Thin Film Resistors SMD | |
Subcategory | Resistors | |
Technology | Thin Film | |
Termination Style | SMD/SMT | |
Type | High Stability Thin Film Flat Chip Resistor |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210030 |
TARIC | 8533210000 |
RoHS Compliant | No RoHS Non Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | Yes |
REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.534 | $534.00 | |
$0.533 | $5,330.00 |
Need more?