Reference Only

TNPW0201270RBEEI

New Product
Thin Film Resistors - SMD TNPW0201270R0.1%T-9ET2E3.

Manufacturer:

Mfr Part:
TNPW0201270RBEEI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
SeriesTNPW e3
Resistance27 Ohms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0201
Case Code - mm0603
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.23 mm (0.009 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
QualificationAEC-Q200
Power Rating75 mW
Voltage Rating25 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistor
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.082$410.00
$0.079$790.00
$0.075$1,875.00
Need more?