Reference Only

TNPV12101M20BEEA

New Product
Thin Film Resistors - SMD .

Manufacturer:

Mfr Part:
TNPV12101M20BEEA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesTNPV e3
Resistance1.2 MOhms
Tolerance0.1 %
Temperature Coefficient25 PPM/K
Case Code - in1210
Case Code - mm3225
Length3.2 mm (0.126 in)
Width2.45 mm (0.096 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating330 mW (1/3 W)
Voltage Rating1 kV
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Flat Chip Resistor
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Voltage Resistor

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$4,600.00
Need more?