Reference Only
TNPU120659K0AZEN00
Thin Film Resistors - SMD
Datasheet
TNPU120659K0AZEN00 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | Thin Film Resistors - SMD | |
Series | TNPU e3 | |
Resistance | 59 kOhms | |
Tolerance | 0.05 % | |
Temperature Coefficient | 5 PPM / C | |
Case Code - in | 1206 | |
Case Code - mm | 3216 | |
Length | 3.2 mm (0.126 in) | |
Width | 1.6 mm (0.063 in) | |
Height | 0.55 mm (0.022 in) | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Qualification | AEC-Q200 | |
Power Rating | 250 mW (1/4 W) | |
Voltage Rating | 200 V | |
Application | Automotive, Industrial, Medical | |
Mounting Style | PCB Mount | |
Operating Temperature Range | - 55 C to + 125 C | |
Product Type | Thin Film Resistors | |
Product | Precision Resistors Thin Film SMD | |
Subcategory | Resistors | |
Technology | Thin Film | |
Termination Style | SMD/SMT | |
Type | Ultra Precision Thin Film Chip Resistor |
Export and Environmental Classification
Attribute | Description |
---|---|
TARIC | 8533210000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |