Reference Only
TMR0052400AKWS
Resistor Networks & Arrays Custom 005 240 10%.
Datasheet
TMR0052400AKWS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Waffle | |
| Series | TMR | |
| Product | Arrays | |
| Termination Style | SMD/SMT | |
| Resistor Values | 240 Ohms | |
| Tolerance | 10 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 6 Resistor | |
| Number of Pins | 7 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 0.06 in | |
| Width | 0.02 in | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Thin Film Tapped Microwave Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.39 | $439.00 | |
| $3.79 | $758.00 | |
| $3.65 | $1,825.00 | |
| $3.41 | $3,410.00 | |
| $3.35 | $6,700.00 |
Need more?