Reference Only

TMCP1A225MTRF

Tantalum Capacitors - Solid SMD 10volts 2.2uF 20% Molded Case, 0805.

Manufacturer:

Mfr Part:
TMCP1A225MTRF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTMCP
Capacitance2.2 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR8.8 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeP Case
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.116$348.00
Need more?