Reference Only

TM8W105M020UZZ

Tantalum Capacitors - Solid SMD 1uF 20volts 20%.

Manufacturer:

Mfr Part:
TM8W105M020UZZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTM8
Capacitance1 uF
Voltage Rating DC20 VDC
Tolerance20 %
Case Code - in0805
Case Code - mm2012
Mfr Case CodeW Case
Length2.06 mm (0.081 in)
Width1.35 mm (0.053 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability, Low DCL
SubcategoryCapacitors
TradenameMICROTAN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.33$399.00
Need more?