Reference Only

TM8M105K010RZA

Tantalum Capacitors - Solid SMD 1uF 10volts 10%.

Manufacturer:

Mfr Part:
TM8M105K010RZA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTM8
Capacitance1 uF
Voltage Rating DC10 VDC
Tolerance10 %
Case Code - in0603
Case Code - mm1608
Mfr Case CodeM Case
Length1.6 mm (0.063 in)
Width0.84 mm (0.033 in)
Height0.84 mm (0.033 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability, Low DCL
SubcategoryCapacitors
TradenameMICROTAN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.10$630.00
Need more?