Reference Only

TM3D107K004CBA

Tantalum Capacitors - Solid SMD 100uF 4V 10% D case 2.7V@125C Hi-Rel.

Manufacturer:

Mfr Part:
TM3D107K004CBA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTMx
Capacitance100 uF
Voltage Rating DC4 VDC
Tolerance10 %
ESR700 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
Ripple Current460 mA
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.93$1,965.00
Need more?