TLWTG7900 Vishay Semiconductors

TLWTG7900

Obsolete
Single Color LEDs Green Clear Non-Diff

Manufacturer:

Mfr Part:
TLWTG7900

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Package / Case7.62 mm Square 4 Pin
Wavelength/Color Temperature523 nm
If - Forward Current50 mA
Vf - Forward Voltage4.2 V
Power Rating230 mW
Lens ShapeSquare
Lens TransparencyNon-Diffused
PackagingTube
Height4.05 mm
Illumination ColorGreen
Length7.62 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle45 deg
Width7.62 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?