Reference Only

TLWO7900

Obsolete
Single Color LEDs Org Clear Non-Diff 0.7mcd@70mA

Manufacturer:

Mfr Part:
TLWO7900

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Package / Case7.62 mm Square 4 Pin
Wavelength/Color Temperature605 nm
Luminous Intensity0.7 mcd
If - Forward Current70 mA
Vf - Forward Voltage2.2 V
Power Rating187 mW
Lens ShapeDome
Lens TransparencyNon-Diffused
PackagingTube
Height4.05 mm
Illumination ColorOrange
Length7.62 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle45 deg
Width7.62 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?