Reference Only
TLRY4420CU
Obsolete
Single Color LEDs Yellow Tinted Diff 1.6-4.0mcd 12V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Height | 4.5 mm | |
| If - Forward Current | 10 mA | |
| Illumination Color | Yellow | |
| Length | 3.2 mm | |
| Lens Color | Tinted | |
| Lens Dimensions | 2.9 mm x 2.9 mm x 3.5 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Luminous Intensity | 10 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Package / Case | T-1 (3 mm) | |
| Power Rating | 240 mW | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Vf - Forward Voltage | 12 V | |
| Viewing Angle | 30 deg | |
| Wavelength/Color Temperature | 587.5 nm | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?