Reference Only

TLLY4401-AS12Z

Single Color LEDs

Manufacturer:

Mfr Part:
TLLY4401-AS12Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature587.5 nm
Luminous Intensity2 mcd
If - Forward Current2 mA
Vf - Forward Voltage2.4 V
Power Rating20 mW
Lens ColorTinted
Lens Dimensions2.9 mm x 2.9 mm x 3.5 mm
Lens ShapeDome
Lens TransparencyDiffused
Height4.5 mm
Illumination ColorYellow
Length3.2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle25 deg
Width3.2 mm

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?