Reference Only

TLLY4400-AS12

Obsolete
Single Color LEDs Yellow Tinted Diff 1.0-2.0mcd@2mA

Manufacturer:

Mfr Part:
TLLY4400-AS12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature587.5 nm
Illumination ColorYellow
If - Forward Current2 mA
Power Rating20 mW
Lens ColorTinted
Lens TransparencyDiffused
PackagingBulk
Luminous Intensity1.2 mcd
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle25 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?