TLLK4401-AS21 Vishay / Dale

TLLK4401-AS21

Single Color LEDs .

Manufacturer:

Mfr Part:
TLLK4401-AS21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature630 nm
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
Power Rating80 mW
Lens ColorTinted
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyDiffused
Illumination ColorSuper Red
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
HTS8541410000
TARIC8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.151$1,510.00
$0.137$4,110.00
Need more?