Reference Only

TLHR5201

Obsolete
Single Color LEDs Red Tinted Non-Diff 16-30mcd@10mA

Manufacturer:

Mfr Part:
TLHR5201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature618.5 nm
Luminous Intensity60 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating100 mW
Lens ColorTinted
Lens Dimensions5 mm x 5 mm x 7.7 mm
Lens ShapeDome
Lens TransparencyNon-Diffused
PackagingBulk
Height8.7 mm
Illumination ColorRed
Length5.8 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 20 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle14 deg
Width5.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?