Reference Only
TLHG6400-CS12Z
Obsolete
Single Color LEDs Green 10mcd; 5mm 562-575nm; 2.4V Typ
Datasheet
TLHG6400-CS12Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | T-1 3/4 (5 mm) | |
| Wavelength/Color Temperature | 575 nm | |
| Luminous Intensity | 10 mcd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.4 V | |
| Power Rating | 100 mW | |
| Lens Color | Tinted | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Height | 8.7 mm | |
| Illumination Color | Green | |
| Length | 5.8 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 30 deg | |
| Width | 5.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?