Reference Only

TLHF4902

Single Color LEDs Orange 605nm 300mcd 3mm.

Manufacturer:

Mfr Part:
TLHF4902

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature605 nm
Luminous Intensity300 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.9 V
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyWater Clear
Height4.4 mm
Illumination ColorOrange
Length3.2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle32 deg
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.151$755.00
$0.149$3,725.00
Need more?
Contact Us