Reference Only

TLHE5101

Single Color LEDs Yellow Clr Non-Diff

Manufacturer:

Mfr Part:
TLHE5101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature588 nm
Illumination ColorYellow
If - Forward Current20 mA
Vf - Forward Voltage1.9 V
Power Rating100 mW
Lens ColorColorless
Lens ShapeDome
Lens TransparencyNon-Diffused
PackagingBulk
Height8.7 mm
Length5.8 mm
Luminous Intensity750 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle9 deg
Width5.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?