Reference Only

TLHE4200

Obsolete
Single Color LEDs Yellow Tint Non-Diff

Manufacturer:

Mfr Part:
TLHE4200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature588 nm
Luminous Intensity120 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.9 V
Power Rating80 mW
Lens ColorTinted
Lens ShapeDome
Lens TransparencyNon-Diffused
PackagingBulk
Height4.5 mm
Illumination ColorYellow
Length3.2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle22 deg
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?