Reference Only

TLBR5410

Obsolete
Single Color LEDs Blinking Red Diff

Manufacturer:

Mfr Part:
TLBR5410

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature640 nm
Luminous Intensity1.6 mcd
If - Forward Current30 mA
Vf - Forward Voltage5 V
Power Rating200 mW
Lens ColorTinted
Lens Dimensions5 mm x 5 mm x 7.6 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingBulk
Height8.6 mm
Illumination ColorRed
Length5.75 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Width5.75 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?