Reference Only

THJP2512ASTF

Thermal Interface Products .

Manufacturer:

Mfr Part:
THJP2512ASTF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThermal Interface Products
ProductThermal Jumpers / Thermal Bridges
TypeThermal Jumper Surface Mount Chip
Package / Case2512 (6432 metric)
MaterialAluminum Nitride
Thermal Conductivity0.065 W/m-K
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Length0.252 in
Width0.126 in
Thickness0.033 in
SeriesTHJ
PackagingReel
Product TypeThermal Interface Products
SubcategoryThermal Management
Thermal Resistance15 C/W
TradenameThermaWick

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8546200060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.27$1,270.00
Need more?