Reference Only
THJP2512ABTF
Thermal Interface Products .
Datasheet
THJP2512ABTF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Jumpers / Thermal Bridges | |
| Type | Thermal Jumper Surface Mount Chip | |
| Package / Case | 2512 (6432 metric) | |
| Material | Aluminum Nitride | |
| Thermal Conductivity | 0.065 W/m-K | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 0.252 in | |
| Width | 0.126 in | |
| Thickness | 0.033 in | |
| Series | THJ | |
| Packaging | Reel | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Thermal Resistance | 15 C/W | |
| Tradename | ThermaWick |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8546200060 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.29 | $1,290.00 |
Need more?