Reference Only

THJP0612ABT0

Thermal Interface Products .

Manufacturer:

Mfr Part:
THJP0612ABT0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThermal Interface Products
ProductThermal Jumpers / Thermal Bridges
Package / Case0612 (1632 metric)
MaterialAluminum Nitride
Thermal Conductivity0.259 W/m-K
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Length0.063 in
Width0.063 in
SeriesTHJP
Height0.03 in
Product TypeThermal Interface Products
SubcategoryThermal Management
Thermal Resistance4 C/W
TradenameThermaWick

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.28$528.00
$4.69$938.00
Need more?