Reference Only

TH3D336M020C0600

Tantalum Capacitors - Solid SMD 33uF 20% 20V ESR 0.6 D case Molded.

Manufacturer:

Mfr Part:
TH3D336M020C0600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTH3
Capacitance33 uF
Voltage Rating DC20 VDC
Tolerance20 %
ESR600 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height3.1 mm (0.122 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current6.6 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Temperature
Ripple Current500 mA
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.13$565.00
Need more?