Reference Only

TH3D226K035A0600

New Product
Tantalum Capacitors - Solid SMD .

Manufacturer:

Mfr Part:
TH3D226K035A0600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
SeriesTH3
Capacitance22 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR600 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height3.1 mm (0.122 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current7.7 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Temperature
Ripple Current500 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.40$700.00
$1.31$1,310.00
$1.30$2,600.00
Need more?
Contact Us