Reference Only

TH3C686M010A1000

New Product
Tantalum Capacitors - Solid SMD .

Manufacturer:

Mfr Part:
TH3C686M010A1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
SeriesTH3
Capacitance68 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR1 Ohms
Case Code - in2412
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current6.8 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Temperature
Ripple Current330 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.535$267.50
$0.514$514.00
$0.491$1,227.50
$0.477$2,385.00
$0.475$4,750.00
Need more?
Contact Us