Reference Only
TH3C105K050E3300
Tantalum Capacitors - Solid SMD 1uF 10% 50V ESR 3.3 C case Molded.
Datasheet
TH3C105K050E3300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | TH3 | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 50 VDC | |
| Tolerance | 10 % | |
| ESR | 3.3 Ohms | |
| Case Code - in | 2412 | |
| Case Code - mm | 6032 | |
| Mfr Case Code | C Case | |
| Length | 6 mm (0.236 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 2.8 mm (0.11 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Dissipation Factor DF | 4 | |
| Leakage Current | 500 nA | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid High Temperature | |
| Ripple Current | 180 mA | |
| Subcategory | Capacitors | |
| Tradename | TANTAMOUNT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.451 | $225.50 | |
| $0.434 | $434.00 | |
| $0.415 | $1,037.50 | |
| $0.402 | $2,010.00 | |
| $0.389 | $3,890.00 | |
| $0.384 | $9,600.00 |
Need more?