TFPT0603L2200JV Vishay / Dale

TFPT0603L2200JV

PTC Thermistors .

Manufacturer:

Mfr Part:
TFPT0603L2200JV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
Resistance220 Ohms
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 70 C
B Parameter4110
Height0.45 mm
Length1.55 mm
Package / Case0603 (1608 metric)
Product TypePTC Thermistors
SubcategoryThermistors
Temperature Coefficient400 PPM / C
Voltage Rating DC30 VDC
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.603$1,206.00
Need more?