Reference Only

TFDU6103-TT3

Obsolete
Infrared Transceivers SIR 115.2kbits Top View

Manufacturer:

Mfr Part:
TFDU6103-TT3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Transceivers
Mounting StyleSMD/SMT
Wavelength900 nm
Data Transmission Rate4 Mb/s
Transmission Distance1 m
Radiant Intensity468 mW/sr
Half Intensity Angle Degrees24 deg
Pulse Width2.1 us
Rise Time40 ns
Fall Time40 ns
If - Forward Current125 mA
Operating Supply Voltage2.4 V to 5.5 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Dimensions9.7 mm x 4.7 mm x 4 mm
Package / CaseSidelooker
PackagingReel
Moisture SensitiveYes
Product TypeIR Transceivers
SeriesTFDU
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?