
TFBS6712-TR3
Obsolete
Infrared Transceivers FIR 4Mbit/s 2.4-3.6V Op Voltage
Datasheet
TFBS6712-TR3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Transceivers | |
| Mounting Style | SMD/SMT | |
| Wavelength | 900 nm | |
| Data Transmission Rate | 4 Mb/s | |
| Transmission Distance | 50 cm | |
| Radiant Intensity | 115 mW/sr | |
| Half Intensity Angle Degrees | 48 deg | |
| Pulse Width | 1.8 us | |
| Rise Time | 50 ns, 40 ns | |
| Fall Time | 50 ns, 40 ns | |
| Operating Supply Voltage | 2.4 V to 3.6 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | Sidelooker | |
| Packaging | Reel | |
| Product Type | IR Transceivers | |
| Series | TFBS | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?