TFBS6711-TT3 Vishay Semiconductors

TFBS6711-TT3

Obsolete
Infrared Transceivers FIR 4Mbit/s 2.4-3.6V Op Voltage

Manufacturer:

Mfr Part:
TFBS6711-TT3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Transceivers
Mounting StyleSMD/SMT
Package / CaseSidelooker
PackagingReel
Moisture SensitiveYes
Product TypeIR Transceivers
SeriesTFBS
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?